TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B11,235

DigiKey Part Number
1727-BZX84-B11,235TR-ND - Tape & Reel (TR)
1727-BZX84-B11,235CT-ND - Cut Tape (CT)
1727-BZX84-B11,235DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B11,235
Description
DIODE ZENER 11V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 11 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B11,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.636
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.69000kr.6.90
100kr.0.42760kr.42.76
500kr.0.31090kr.155.45
1.000kr.0.27296kr.272.96
2.000kr.0.24091kr.481.82
5.000kr.0.20609kr.1,030.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14707kr.1,470.70
20.000kr.0.13207kr.2,641.40
30.000kr.0.12441kr.3,732.30
50.000kr.0.11580kr.5,790.00
70.000kr.0.11070kr.7,749.00
100.000kr.0.10574kr.10,574.00
250.000kr.0.09485kr.23,712.50
500.000kr.0.08812kr.44,060.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000