
BZX84-B11,215 | |
|---|---|
DigiKey Part Number | 1727-6246-2-ND - Tape & Reel (TR) 1727-6246-1-ND - Cut Tape (CT) 1727-6246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B11,215 |
Description | DIODE ZENER 11V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B11,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.10000 | kr.1.10 |
| 10 | kr.0.67700 | kr.6.77 |
| 100 | kr.0.41860 | kr.41.86 |
| 500 | kr.0.30418 | kr.152.09 |
| 1.000 | kr.0.26703 | kr.267.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18008 | kr.540.24 |
| Unit Price without VAT: | kr.1.10000 |
|---|---|
| Unit Price with VAT: | kr.1.37500 |



