Similar
Similar

BZX84-A7V5-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-A7V5-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-A7V5-QR |
Description | DIODE ZENER 7.5V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B7V5LT1G | onsemi | 1.421.488 | 488-BZX84B7V5LT1GCT-ND | kr.1.33000 | Similar |
| SZBZX84B7V5LT1G | onsemi | 0 | 488-SZBZX84B7V5LT1GCT-ND | kr.1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.96894 | kr.2,906.82 |
| 6.000 | kr.0.88555 | kr.5,313.30 |
| 9.000 | kr.0.88263 | kr.7,943.67 |
| Unit Price without VAT: | kr.0.96894 |
|---|---|
| Unit Price with VAT: | kr.1.21118 |












