Similar
Similar
Similar

BZX84-A6V8-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-A6V8-QRTR-ND - Tape & Reel (TR) 1727-BZX84-A6V8-QRCT-ND - Cut Tape (CT) 1727-BZX84-A6V8-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A6V8-QR |
Description | DIODE ZENER 6.8V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C6V8LT3G | onsemi | 6.307 | 488-BZX84C6V8LT3GCT-ND | kr.1.03000 | Similar |
| SZBZX84B6V8LT1G | onsemi | 0 | SZBZX84B6V8LT1GOSCT-ND | kr.1.47000 | Similar |
| SZBZX84C6V8LT3G | onsemi | 0 | 488-SZBZX84C6V8LT3GCT-ND | kr.1.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| 10 | kr.2.62800 | kr.26.28 |
| 100 | kr.1.68650 | kr.168.65 |
| 500 | kr.1.27854 | kr.639.27 |
| 1.000 | kr.1.14694 | kr.1,146.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97964 | kr.2,938.92 |
| 6.000 | kr.0.89533 | kr.5,371.98 |
| 9.000 | kr.0.89237 | kr.8,031.33 |
| Unit Price without VAT: | kr.4.23000 |
|---|---|
| Unit Price with VAT: | kr.5.28750 |


