BZX84-A36-QR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.1.08000
Datasheet
Zener Diode 36 V 250 mW ±1% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-A36-QR

DigiKey Part Number
1727-BZX84-A36-QRTR-ND - Tape & Reel (TR)
1727-BZX84-A36-QRCT-ND - Cut Tape (CT)
1727-BZX84-A36-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-A36-QR
Description
DIODE ZENER 36V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±1% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZBZX84C36LT3Gonsemi0488-SZBZX84C36LT3GCT-NDkr.1.08000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.80900kr.28.09
100kr.1.80120kr.180.12
500kr.1.36576kr.682.88
1.000kr.1.22521kr.1,225.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.04646kr.3,139.38
6.000kr.0.95639kr.5,738.34
9.000kr.0.91049kr.8,194.41
15.000kr.0.85891kr.12,883.65
21.000kr.0.82837kr.17,395.77
30.000kr.0.79868kr.23,960.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000