DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C9V1,113

DigiKey Part Number
1727-2123-2-ND - Tape & Reel (TR)
1727-2123-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-C9V1,113
Description
DIODE ZENER 9.1V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 9.1 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C9V1,113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.155
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.65900kr.6.59
50kr.0.46600kr.23.30
100kr.0.40380kr.40.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17005kr.1,700.50
20.000kr.0.15252kr.3,050.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250