
BZX79-C8V2,113 | |
|---|---|
DigiKey Part Number | 1727-2934-2-ND - Tape & Reel (TR) 1727-2934-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C8V2,113 |
Description | DIODE ZENER 8.2V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C8V2,113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.72200 | kr.7.22 |
| 50 | kr.0.51080 | kr.25.54 |
| 100 | kr.0.44250 | kr.44.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17005 | kr.1,700.50 |
| 20.000 | kr.0.15252 | kr.3,050.40 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

