Zener Diode 6.2 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C6V2,133

DigiKey Part Number
1727-6150-1-ND - Cut Tape (CT)
1727-6150-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-C6V2,133
Description
DIODE ZENER 6.2V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C6V2,133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5234BMicrochip Technology2401N5234BMS-NDkr.23.14000Similar
1N753A-1Microchip Technology9501N753A-1-NDkr.12.81000Similar
BZX79C6V2Rochester Electronics, LLC71.5002156-BZX79C6V2-NDkr.0.25360Parametric Equivalent
BZX79C6V2-T50RRochester Electronics, LLC810.0002156-BZX79C6V2-T50R-NDkr.0.25360Parametric Equivalent
In-Stock: 12.573
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.57100kr.5.71
100kr.0.35120kr.35.12
500kr.0.25398kr.126.99
1.000kr.0.22234kr.222.34
2.000kr.0.19553kr.391.06
5.000kr.0.16636kr.831.80
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.14555kr.1,455.50
20.000kr.0.13054kr.2,610.80
30.000kr.0.12289kr.3,686.70
50.000kr.0.11428kr.5,714.00
70.000kr.0.10917kr.7,641.90
100.000kr.0.10421kr.10,421.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750