Zener Diode 5.6 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C5V6,133

DigiKey Part Number
1727-3674-1-ND - Cut Tape (CT)
1727-3674-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-C5V6,133
Description
DIODE ZENER 5.6V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C5V6,133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79C5V6onsemi13.214BZX79C5V6-NDkr.1.33000Direct
BZX79C5V6TRonsemi24.368BZX79C5V6TRCT-NDkr.1.39000Direct
1N5339BGonsemi31.3361N5339BGOS-NDkr.4.69000Similar
1N5339BRLGonsemi15.1251N5339BRLGOSCT-NDkr.5.07000Similar
1N750A-1Microchip Technology531N750A-1-NDkr.12.87000Similar
In-Stock: 5.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.61500kr.6.15
100kr.0.37850kr.37.85
500kr.0.27414kr.137.07
1.000kr.0.24016kr.240.16
2.000kr.0.21141kr.422.82
5.000kr.0.18017kr.900.85
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.14555kr.1,455.50
20.000kr.0.13054kr.2,610.80
30.000kr.0.12289kr.3,686.70
50.000kr.0.11428kr.5,714.00
70.000kr.0.10917kr.7,641.90
100.000kr.0.10421kr.10,421.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250