
BZX79-C5V1,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-C5V1,143CT-ND - Cut Tape (CT) 1727-BZX79-C5V1,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C5V1,143 |
Description | DIODE ZENER 5.1V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C5V1 | onsemi | 15.423 | BZX79C5V1-ND | kr.1.33000 | Direct |
| BZX79C5V1-T50A | onsemi | 22.836 | BZX79C5V1-T50ACT-ND | kr.1.39000 | Direct |
| 1N5231B | Microchip Technology | 339 | 1N5231BMS-ND | kr.16.23000 | Similar |
| 1N750A-1 | Microchip Technology | 53 | 1N750A-1-ND | kr.12.87000 | Similar |
| 1N751A-1 | Microchip Technology | 181 | 1N751A-1-ND | kr.12.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.61500 | kr.6.15 |
| 100 | kr.0.37850 | kr.37.85 |
| 500 | kr.0.27414 | kr.137.07 |
| 1.000 | kr.0.24016 | kr.240.16 |
| 2.000 | kr.0.21141 | kr.422.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16336 | kr.816.80 |
| 10.000 | kr.0.14555 | kr.1,455.50 |
| 15.000 | kr.0.13646 | kr.2,046.90 |
| 25.000 | kr.0.12623 | kr.3,155.75 |
| 35.000 | kr.0.12017 | kr.4,205.95 |
| 50.000 | kr.0.11428 | kr.5,714.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

