Zener Diode 4.3 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C4V3,113

DigiKey Part Number
1727-1539-2-ND - Tape & Reel (TR)
1727-1539-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-C4V3,113
Description
DIODE ZENER 4.3V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C4V3,113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4622-1Microchip Technology3541N4622-1-NDkr.15.60000Similar
1N748A-1Microchip Technology121N748A-1-NDkr.13.82000Similar
BZX79C4V3onsemi7.926BZX79C4V3-NDkr.1.33000Similar
In-Stock: 2.308
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.56400kr.5.64
100kr.0.34550kr.34.55
500kr.0.24966kr.124.83
1.000kr.0.21841kr.218.41
2.000kr.0.19204kr.384.08
5.000kr.0.16336kr.816.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14555kr.1,455.50
20.000kr.0.13054kr.2,610.80
30.000kr.0.12289kr.3,686.70
50.000kr.0.11428kr.5,714.00
70.000kr.0.10917kr.7,641.90
100.000kr.0.10421kr.10,421.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250