
BZX79-C3V3,113 | |
|---|---|
DigiKey Part Number | 1727-6244-2-ND - Tape & Reel (TR) 1727-6244-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C3V3,113 |
Description | DIODE ZENER 3.3V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C3V3,113 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4619-1 | Microchip Technology | 387 | 1N4619-1-ND | kr.2.09000 | Similar |
| BZX79C3V3 | onsemi | 4.934 | BZX79C3V3-ND | kr.0.18000 | Similar |
| BZX79C3V3-T50A | onsemi | 9.717 | BZX79C3V3-T50ACT-ND | kr.0.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.57100 | kr.5.71 |
| 100 | kr.0.35190 | kr.35.19 |
| 500 | kr.0.25424 | kr.127.12 |
| 1.000 | kr.0.22247 | kr.222.47 |
| 2.000 | kr.0.19565 | kr.391.30 |
| 5.000 | kr.0.16649 | kr.832.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14555 | kr.1,455.50 |
| 20.000 | kr.0.13054 | kr.2,610.80 |
| 30.000 | kr.0.12289 | kr.3,686.70 |
| 50.000 | kr.0.11428 | kr.5,714.00 |
| 70.000 | kr.0.10917 | kr.7,641.90 |
| 100.000 | kr.0.10421 | kr.10,421.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

