
BZX79-C3V0,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-C3V0,143CT-ND - Cut Tape (CT) 1727-BZX79-C3V0,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C3V0,143 |
Description | DIODE ZENER 3V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.61500 | kr.6.15 |
| 100 | kr.0.37850 | kr.37.85 |
| 500 | kr.0.27414 | kr.137.07 |
| 1.000 | kr.0.24016 | kr.240.16 |
| 2.000 | kr.0.21141 | kr.422.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15125 | kr.756.25 |
| 10.000 | kr.0.13477 | kr.1,347.70 |
| 15.000 | kr.0.12635 | kr.1,895.25 |
| 25.000 | kr.0.11688 | kr.2,922.00 |
| 35.000 | kr.0.11127 | kr.3,894.45 |
| 50.000 | kr.0.10581 | kr.5,290.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

