Zener Diode 27 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C27,133

DigiKey Part Number
1727-BZX79-C27,133CT-ND - Cut Tape (CT)
1727-BZX79-C27,133TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-C27,133
Description
DIODE ZENER 27V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.61500kr.6.15
100kr.0.37850kr.37.85
500kr.0.27414kr.137.07
1.000kr.0.24016kr.240.16
2.000kr.0.21141kr.422.82
5.000kr.0.18017kr.900.85
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.13477kr.1,347.70
20.000kr.0.12087kr.2,417.40
30.000kr.0.11378kr.3,413.40
50.000kr.0.10581kr.5,290.50
70.000kr.0.10109kr.7,076.30
100.000kr.0.09649kr.9,649.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250