
BZX79-C22,133 | |
|---|---|
DigiKey Part Number | 1727-1919-1-ND - Cut Tape (CT) 1727-1919-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C22,133 |
Description | DIODE ZENER 22V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13477 | kr.1,347.70 |
| 20.000 | kr.0.12087 | kr.2,417.40 |
| 30.000 | kr.0.11378 | kr.3,413.40 |
| 50.000 | kr.0.10581 | kr.5,290.50 |
| 70.000 | kr.0.10109 | kr.7,076.30 |
| 100.000 | kr.0.09649 | kr.9,649.00 |
| Unit Price without VAT: | kr.0.13477 |
|---|---|
| Unit Price with VAT: | kr.0.16846 |

