
BZX79-C20,133 | |
|---|---|
DigiKey Part Number | 1727-BZX79-C20,133CT-ND - Cut Tape (CT) 1727-BZX79-C20,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C20,133 |
Description | DIODE ZENER 20V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.71700 | kr.7.17 |
| 50 | kr.0.51080 | kr.25.54 |
| 100 | kr.0.44220 | kr.44.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17005 | kr.1,700.50 |
| 20.000 | kr.0.15252 | kr.3,050.40 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

