Zener Diode 20 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C20,113

DigiKey Part Number
1727-BZX79-C20,113TR-ND - Tape & Reel (TR)
1727-BZX79-C20,113CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-C20,113
Description
DIODE ZENER 20V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5357BGonsemi1.0121N5357BGOS-NDkr.4.37000Similar
1N5357BRLGonsemi7.7141N5357BRLGOSCT-NDkr.5.07000Similar
1N968BMicrochip Technology4811N968BMS-NDkr.12.24000Similar
In-Stock: 2.723
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.61500kr.6.15
100kr.0.37850kr.37.85
500kr.0.27414kr.137.07
1.000kr.0.24016kr.240.16
2.000kr.0.21141kr.422.82
5.000kr.0.18017kr.900.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14555kr.1,455.50
20.000kr.0.13054kr.2,610.80
30.000kr.0.12289kr.3,686.70
50.000kr.0.11428kr.5,714.00
70.000kr.0.10917kr.7,641.90
100.000kr.0.10421kr.10,421.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250