
BZX79-C15,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-C15,143CT-ND - Cut Tape (CT) 1727-BZX79-C15,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C15,143 |
Description | DIODE ZENER 15V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5245B A0G | Taiwan Semiconductor Corporation | 4.767 | 1801-1N5245BA0GCT-ND | kr.1.27000 | Similar |
| 1N965B | Microchip Technology | 1.678 | 1N965BMS-ND | kr.12.36000 | Similar |
| BZX79C15 | onsemi | 4.859 | BZX79C15-ND | kr.1.33000 | Similar |
| BZX79C15-T50A | onsemi | 11.475 | BZX79C15-T50ACT-ND | kr.1.27000 | Similar |
| BZX79C15-T50R | onsemi | 4.883 | BZX79C15-T50RCT-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.61500 | kr.6.15 |
| 100 | kr.0.37850 | kr.37.85 |
| 500 | kr.0.27414 | kr.137.07 |
| 1.000 | kr.0.24016 | kr.240.16 |
| 2.000 | kr.0.21141 | kr.422.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15125 | kr.756.25 |
| 10.000 | kr.0.13477 | kr.1,347.70 |
| 15.000 | kr.0.12635 | kr.1,895.25 |
| 25.000 | kr.0.11688 | kr.2,922.00 |
| 35.000 | kr.0.11127 | kr.3,894.45 |
| 50.000 | kr.0.10581 | kr.5,290.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

