
BZX79-C12,133 | |
|---|---|
DigiKey Part Number | 1727-3673-1-ND - Cut Tape (CT) 1727-3673-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C12,133 |
Description | DIODE ZENER 12V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C12,133 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4742AGE3 | Microchip Technology | 3 | 150-1N4742AGE3-ND | kr.20.80000 | Similar |
| 1N5242B | Microchip Technology | 199 | 1N5242BMS-ND | kr.14.14000 | Similar |
| 1N759A-1 | Microchip Technology | 450 | 1N759A-1-ND | kr.12.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.56400 | kr.5.64 |
| 100 | kr.0.34550 | kr.34.55 |
| 500 | kr.0.24966 | kr.124.83 |
| 1.000 | kr.0.21841 | kr.218.41 |
| 2.000 | kr.0.19204 | kr.384.08 |
| 5.000 | kr.0.16336 | kr.816.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14555 | kr.1,455.50 |
| 20.000 | kr.0.13054 | kr.2,610.80 |
| 30.000 | kr.0.12289 | kr.3,686.70 |
| 50.000 | kr.0.11428 | kr.5,714.00 |
| 70.000 | kr.0.10917 | kr.7,641.90 |
| 100.000 | kr.0.10421 | kr.10,421.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |



