
BZX79-C11,143 | |
|---|---|
DigiKey Part Number | 1727-4672-1-ND - Cut Tape (CT) 1727-4672-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C11,143 |
Description | DIODE ZENER 11V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C11,143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.10000 | kr.1.10 |
| 10 | kr.0.66400 | kr.6.64 |
| 50 | kr.0.46960 | kr.23.48 |
| 100 | kr.0.40700 | kr.40.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19086 | kr.954.30 |
| 10.000 | kr.0.17005 | kr.1,700.50 |
| Unit Price without VAT: | kr.1.10000 |
|---|---|
| Unit Price with VAT: | kr.1.37500 |

