
BZX79-B9V1,133 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B9V1,133CT-ND - Cut Tape (CT) 1727-BZX79-B9V1,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B9V1,133 |
Description | DIODE ZENER 9.1V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N757A-1 | Microchip Technology | 141 | 1N757A-1-ND | kr.14.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.79300 | kr.7.93 |
| 100 | kr.0.49070 | kr.49.07 |
| 500 | kr.0.35770 | kr.178.85 |
| 1.000 | kr.0.31434 | kr.314.34 |
| 2.000 | kr.0.27779 | kr.555.58 |
| 5.000 | kr.0.23805 | kr.1,190.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17930 | kr.1,793.00 |
| 20.000 | kr.0.16160 | kr.3,232.00 |
| 30.000 | kr.0.15258 | kr.4,577.40 |
| 50.000 | kr.0.14243 | kr.7,121.50 |
| 70.000 | kr.0.13642 | kr.9,549.40 |
| 100.000 | kr.0.13057 | kr.13,057.00 |
| 250.000 | kr.0.11774 | kr.29,435.00 |
| 500.000 | kr.0.10981 | kr.54,905.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

