
BZX79-B8V2,143 | |
|---|---|
DigiKey Part Number  | 1727-BZX79-B8V2,143CT-ND - Cut Tape (CT) 1727-BZX79-B8V2,143TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | BZX79-B8V2,143  | 
Description  | DIODE ZENER 8.2V 400MW ALF2  | 
Customer Reference  | |
Detailed Description  | Zener Diode 8.2 V 400 mW ±2% Through Hole ALF2  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 400 mW  | |
Impedance (Max) (Zzt)  | 15 Ohms  | |
Current - Reverse Leakage @ Vr  | 700 nA @ 5 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -65°C ~ 200°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | ALF2  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.0.92800 | kr.9.28 | 
| 50 | kr.0.66180 | kr.33.09 | 
| 100 | kr.0.57340 | kr.57.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.25276 | kr.1,263.80 | 
| 10.000 | kr.0.22625 | kr.2,262.50 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 

