Zener Diode 7.5 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B7V5,133

DigiKey Part Number
1727-BZX79-B7V5,133CT-ND - Cut Tape (CT)
1727-BZX79-B7V5,133TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B7V5,133
Description
DIODE ZENER 7.5V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.305
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.72900kr.7.29
100kr.0.45010kr.45.01
500kr.0.32740kr.163.70
1.000kr.0.28739kr.287.39
2.000kr.0.25363kr.507.26
5.000kr.0.21695kr.1,084.75
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.19420kr.1,942.00
20.000kr.0.17504kr.3,500.80
30.000kr.0.16527kr.4,958.10
50.000kr.0.15428kr.7,714.00
70.000kr.0.14777kr.10,343.90
100.000kr.0.14144kr.14,144.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000