BZX79-B62,133 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.17930
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.605
Unit Price: kr.1.33000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.53.30905
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.33.78209
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19.366
Unit Price: kr.0.38040
Datasheet
Zener Diode 62 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B62,133

DigiKey Part Number
BZX79-B62,133-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B62,133
Description
DIODE ZENER 62V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
215 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79-B62,113Nexperia USA Inc.0BZX79-B62,113-NDkr.0.17930Parametric Equivalent
BZX79-B62,143Nexperia USA Inc.4.6051727-BZX79-B62,143CT-NDkr.1.33000Parametric Equivalent
1N3039A-1Microchip Technology0150-1N3039A-1-NDkr.53.30905Similar
1N980DMicrochip Technology01N980D-NDkr.33.78209Similar
BZX79-B62,113Rochester Electronics, LLC19.3662156-BZX79-B62,113-NDkr.0.38040Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.17930kr.1,793.00
20.000kr.0.16160kr.3,232.00
30.000kr.0.15258kr.4,577.40
50.000kr.0.14243kr.7,121.50
70.000kr.0.13642kr.9,549.40
100.000kr.0.13474kr.13,474.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.17930
Unit Price with VAT:kr.0.22413