
BZX79-B62,113 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B62,113TR-ND - Tape & Reel (TR) 1727-BZX79-B62,113CT-ND - Cut Tape (CT) 1727-BZX79-B62,113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX79-B62,113 |
Description | DIODE ZENER 62V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 43.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 215 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.73700 | kr.7.37 |
| 100 | kr.0.45380 | kr.45.38 |
| 500 | kr.0.33012 | kr.165.06 |
| 1.000 | kr.0.28980 | kr.289.80 |
| 2.000 | kr.0.25573 | kr.511.46 |
| 5.000 | kr.0.21872 | kr.1,093.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18128 | kr.1,812.80 |
| 20.000 | kr.0.16339 | kr.3,267.80 |
| 30.000 | kr.0.15426 | kr.4,627.80 |
| 50.000 | kr.0.14400 | kr.7,200.00 |
| 70.000 | kr.0.13792 | kr.9,654.40 |
| 100.000 | kr.0.13623 | kr.13,623.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

