Zener Diode 5.1 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B5V1,133

DigiKey Part Number
1727-6134-1-ND - Cut Tape (CT)
1727-6134-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B5V1,133
Description
DIODE ZENER 5.1V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-B5V1,133 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5231Microchip Technology199150-1N5231-NDkr.2.16000Similar
1N5523D-1Microchip Technology138150-1N5523D-1-NDkr.4.51000Similar
1N751AMicrochip Technology854150-1N751A-NDkr.1.73000Similar
1N751A-1E3Microchip Technology363150-1N751A-1E3-NDkr.1.88000Similar
BZX79C5V1onsemi15.423BZX79C5V1-NDkr.0.18000Similar
In-Stock: 359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.74200kr.7.42
100kr.0.45840kr.45.84
500kr.0.33348kr.166.74
1.000kr.0.29284kr.292.84
2.000kr.0.25852kr.517.04
5.000kr.0.22120kr.1,106.00
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.19365kr.1,936.50
20.000kr.0.17453kr.3,490.60
30.000kr.0.16479kr.4,943.70
50.000kr.0.15382kr.7,691.00
70.000kr.0.14733kr.10,313.10
100.000kr.0.14101kr.14,101.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000