Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX79-B4V3,143 | |
|---|---|
DigiKey Part Number | BZX79-B4V3,143-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B4V3,143 |
Description | DIODE ZENER 4.3V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B4V3,113 | Nexperia USA Inc. | 9.339 | 1727-BZX79-B4V3,113CT-ND | kr.1.33000 | Parametric Equivalent |
| BZX79-B4V3,133 | Nexperia USA Inc. | 0 | BZX79-B4V3,133-ND | kr.0.17930 | Parametric Equivalent |
| BZX79-B4V3,113 | Rochester Electronics, LLC | 140.000 | 2156-BZX79-B4V3,113-954-ND | kr.0.38040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20032 | kr.1,001.60 |
| 10.000 | kr.0.17930 | kr.1,793.00 |
| 15.000 | kr.0.16858 | kr.2,528.70 |
| 25.000 | kr.0.15652 | kr.3,913.00 |
| 35.000 | kr.0.14938 | kr.5,228.30 |
| 50.000 | kr.0.14243 | kr.7,121.50 |
| 125.000 | kr.0.12717 | kr.15,896.25 |
| 250.000 | kr.0.11774 | kr.29,435.00 |
| 500.000 | kr.0.10981 | kr.54,905.00 |
| Unit Price without VAT: | kr.0.20032 |
|---|---|
| Unit Price with VAT: | kr.0.25040 |



