Zener Diode 3.6 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B3V6,113

DigiKey Part Number
1727-2109-2-ND - Tape & Reel (TR)
1727-2109-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-B3V6,113
Description
DIODE ZENER 3.6V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79-B3V6,133Nexperia USA Inc.1811727-6130-1-NDkr.1.20000Parametric Equivalent
BZX79-B3V6,143Nexperia USA Inc.4.6851727-BZX79-B3V6,143CT-NDkr.1.33000Parametric Equivalent
In-Stock: 26
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.74200kr.7.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17930kr.1,793.00
20.000kr.0.16160kr.3,232.00
30.000kr.0.15258kr.4,577.40
50.000kr.0.14243kr.7,121.50
70.000kr.0.13642kr.9,549.40
100.000kr.0.13474kr.13,474.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000