
BZX79-B33,133 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B33,133CT-ND - Cut Tape (CT) 1727-BZX79-B33,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B33,133 |
Description | DIODE ZENER 33V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.92800 | kr.9.28 |
| 50 | kr.0.66180 | kr.33.09 |
| 100 | kr.0.57340 | kr.57.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22625 | kr.2,262.50 |
| 20.000 | kr.0.20392 | kr.4,078.40 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

