Zener Diode 2.7 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B2V7,133

DigiKey Part Number
1727-6127-1-ND - Cut Tape (CT)
1727-6127-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B2V7,133
Description
DIODE ZENER 2.7V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79-B2V7,113Nexperia USA Inc.10.4501727-BZX79-B2V7,113CT-NDkr.1.20000Parametric Equivalent
BZX79-B2V7,143Nexperia USA Inc.1.9601727-4667-1-NDkr.1.33000Parametric Equivalent
In-Stock: 8.628
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.72900kr.7.29
100kr.0.44890kr.44.89
500kr.0.32652kr.163.26
1.000kr.0.28663kr.286.63
2.000kr.0.25294kr.505.88
5.000kr.0.21633kr.1,081.65
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.19365kr.1,936.50
20.000kr.0.17453kr.3,490.60
30.000kr.0.16479kr.4,943.70
50.000kr.0.15382kr.7,691.00
70.000kr.0.14733kr.10,313.10
100.000kr.0.14101kr.14,101.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000