
BZX79-B27,113 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B27,113TR-ND - Tape & Reel (TR) 1727-BZX79-B27,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B27,113 |
Description | DIODE ZENER 27V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B27,133 | Nexperia USA Inc. | 8.414 | 1727-BZX79-B27,133CT-ND | kr.1.33000 | Parametric Equivalent |
| 1N5254B TR PBFREE | Central Semiconductor Corp | 7.606 | 1514-1N5254BTRPBFREECT-ND | kr.2.98000 | Similar |
| BZX79-B27,143 | Rochester Electronics, LLC | 40.000 | 2156-BZX79-B27,143-954-ND | kr.0.38040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.79300 | kr.7.93 |
| 100 | kr.0.49070 | kr.49.07 |
| 500 | kr.0.35770 | kr.178.85 |
| 1.000 | kr.0.31434 | kr.314.34 |
| 2.000 | kr.0.27779 | kr.555.58 |
| 5.000 | kr.0.23805 | kr.1,190.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17930 | kr.1,793.00 |
| 20.000 | kr.0.16160 | kr.3,232.00 |
| 30.000 | kr.0.15258 | kr.4,577.40 |
| 50.000 | kr.0.14243 | kr.7,121.50 |
| 70.000 | kr.0.13642 | kr.9,549.40 |
| 100.000 | kr.0.13474 | kr.13,474.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

