
BZX79-B24,133 | |
|---|---|
DigiKey Part Number | BZX79-B24,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B24,133 |
Description | DIODE ZENER 24V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5542C | Microchip Technology | 0 | 150-1N5542C-ND | kr.73.91050 | Similar |
| 1N5745C | Microchip Technology | 0 | 1N5745C-ND | kr.24.21383 | Similar |
| 1N5746C | Microchip Technology | 0 | 1N5746C-ND | kr.24.21383 | Similar |
| 1N6009C | Microchip Technology | 0 | 1N6009C-ND | kr.27.04509 | Similar |
| 1N6010C | Microchip Technology | 0 | 1N6010C-ND | kr.27.04509 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17930 | kr.1,793.00 |
| 20.000 | kr.0.16160 | kr.3,232.00 |
| 30.000 | kr.0.15258 | kr.4,577.40 |
| 50.000 | kr.0.14243 | kr.7,121.50 |
| 70.000 | kr.0.13642 | kr.9,549.40 |
| 100.000 | kr.0.13474 | kr.13,474.00 |
| Unit Price without VAT: | kr.0.17930 |
|---|---|
| Unit Price with VAT: | kr.0.22413 |



