Zener Diode 15 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B15,133

DigiKey Part Number
1727-6123-1-ND - Cut Tape (CT)
1727-6123-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B15,133
Description
DIODE ZENER 15V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.496
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.74200kr.7.42
100kr.0.45770kr.45.77
500kr.0.33298kr.166.49
1.000kr.0.29240kr.292.40
2.000kr.0.25810kr.516.20
5.000kr.0.22085kr.1,104.25
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.19775kr.1,977.50
20.000kr.0.17829kr.3,565.80
30.000kr.0.16837kr.5,051.10
50.000kr.0.15721kr.7,860.50
70.000kr.0.15060kr.10,542.00
100.000kr.0.14418kr.14,418.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000