Zener Diode 13 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B13,143

DigiKey Part Number
1727-7570-1-ND - Cut Tape (CT)
1727-7570-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B13,143
Description
DIODE ZENER 13V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79-B13,113Nexperia USA Inc.8.0431727-BZX79-B13,113CT-NDkr.0.18000Parametric Equivalent
BZX79-B13,133Nexperia USA Inc.661727-6122-1-NDkr.0.16000Parametric Equivalent
1N5243Bonsemi7.4001N5243B-NDkr.0.14000Similar
In-Stock: 4.771
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.79300kr.7.93
100kr.0.49070kr.49.07
500kr.0.35744kr.178.72
1.000kr.0.31421kr.314.21
2.000kr.0.27763kr.555.26
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.20032kr.1,001.60
10.000kr.0.17930kr.1,793.00
15.000kr.0.16858kr.2,528.70
25.000kr.0.15652kr.3,913.00
35.000kr.0.14938kr.5,228.30
50.000kr.0.14243kr.7,121.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250