
BZX79-B12,133 | |
|---|---|
DigiKey Part Number | 1727-6121-1-ND - Cut Tape (CT) 1727-6121-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B12,133 |
Description | DIODE ZENER 12V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-B12,133 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.78600 | kr.7.86 |
| 100 | kr.0.48370 | kr.48.37 |
| 500 | kr.0.35238 | kr.176.19 |
| 1.000 | kr.0.30965 | kr.309.65 |
| 2.000 | kr.0.27354 | kr.547.08 |
| 5.000 | kr.0.23434 | kr.1,171.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21004 | kr.2,100.40 |
| 20.000 | kr.0.18958 | kr.3,791.60 |
| 30.000 | kr.0.17914 | kr.5,374.20 |
| 50.000 | kr.0.16741 | kr.8,370.50 |
| 70.000 | kr.0.16046 | kr.11,232.20 |
| 100.000 | kr.0.15370 | kr.15,370.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

