BZX79-B11,143 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.27.34373
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.63540
Zener Diode 11 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B11,143

DigiKey Part Number
1727-BZX79-B11,143CT-ND - Cut Tape (CT)
1727-BZX79-B11,143TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B11,143
Description
DIODE ZENER 11V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6001CMicrochip Technology01N6001C-NDkr.27.34373Direct
1N715Microchip Technology01N715-NDkr.12.63540Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.73700kr.7.37
100kr.0.45380kr.45.38
500kr.0.33012kr.165.06
1.000kr.0.28980kr.289.80
2.000kr.0.25573kr.511.46
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.20253kr.1,012.65
10.000kr.0.18128kr.1,812.80
15.000kr.0.17045kr.2,556.75
25.000kr.0.15825kr.3,956.25
35.000kr.0.15103kr.5,286.05
50.000kr.0.14400kr.7,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500