Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX58550-C4V7-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C4V7-QXTR-ND - Tape & Reel (TR) 1727-BZX58550-C4V7-QXCT-ND - Cut Tape (CT) 1727-BZX58550-C4V7-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C4V7-QX |
Description | DIODE ZENER 4.7V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX58550-C4V7X | Nexperia USA Inc. | 14.578 | 1727-BZX58550-C4V7XCT-ND | kr.1.59000 | Parametric Equivalent |
| MM5Z4V7T5GF | Nexperia USA Inc. | 5.990 | 1727-MM5Z4V7T5GFCT-ND | kr.1.52000 | Parametric Equivalent |
| SZMM5Z4V7T5GF | Nexperia USA Inc. | 15.704 | 1727-SZMM5Z4V7T5GFCT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.76700 | kr.7.67 |
| 100 | kr.0.39310 | kr.39.31 |
| 500 | kr.0.37406 | kr.187.03 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |


