Direct



BZX58550-C1V8-QX | |
|---|---|
cms-digikey-product-number | 1727-BZX58550-C1V8-QXTR-ND - Tape & Reel (TR) 1727-BZX58550-C1V8-QXCT-ND - Cut Tape (CT) 1727-BZX58550-C1V8-QXDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | BZX58550-C1V8-QX |
cms-description | DIODE ZENER 1.8V 300MW SOD523 |
cms-customer-reference | |
cms-detailed-description | Zener Diode 1.8 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.1.64000 | kr.1.64 |
| 10 | kr.0.99900 | kr.9.99 |
| 100 | kr.0.62250 | kr.62.25 |
| 500 | kr.0.45718 | kr.228.59 |
| 1.000 | kr.0.40366 | kr.403.66 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | kr.0.33538 | kr.1,006.14 |
| 6.000 | kr.0.30090 | kr.1,805.40 |
| 9.000 | kr.0.28331 | kr.2,549.79 |
| 15.000 | kr.0.26353 | kr.3,952.95 |
| 21.000 | kr.0.25181 | kr.5,288.01 |
| 30.000 | kr.0.24041 | kr.7,212.30 |
| 75.000 | kr.0.21538 | kr.16,153.50 |
| 150.000 | kr.0.19992 | kr.29,988.00 |
| 300.000 | kr.0.19039 | kr.57,117.00 |
| Unit Price without VAT: | kr.1.64000 |
|---|---|
| Unit Price with VAT: | kr.2.05000 |


