New Product
Zener Diode 9.11 V 300 mW ±4.99% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C9V1-QF

DigiKey Part Number
1727-BZX585-C9V1-QFTR-ND - Tape & Reel (TR)
1727-BZX585-C9V1-QFCT-ND - Cut Tape (CT)
1727-BZX585-C9V1-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C9V1-QF
Description
BIPOLAR DISCRETES
Customer Reference
Detailed Description
Zener Diode 9.11 V 300 mW ±4.99% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±4.99%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT585B9V1TQ-7Diodes Incorporated1.76231-BZT585B9V1TQ-7CT-NDkr.2.79000Parametric Equivalent
In-Stock: 250
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36800kr.3.68
25kr.0.31960kr.7.99
100kr.0.26750kr.26.75
250kr.0.24268kr.60.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750