Direct
Similar

BZX585-C7V5,135 | |
|---|---|
DigiKey Part Number | BZX585-C7V5,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-C7V5,135 |
Description | DIODE ZENER 7.5V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z7V5T1G | onsemi | 28.807 | MM5Z7V5T1GOSCT-ND | kr.1.33000 | Direct |
| BZT52C7V5K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C7V5KTR-ND | kr.0.28631 | Similar |



