Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX585-C6V8-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-C6V8-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-C6V8-QX |
Description | DIODE ZENER 6.8V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B6V8TQ-13 | Diodes Incorporated | 0 | 31-BZT585B6V8TQ-13TR-ND | kr.0.27514 | Parametric Equivalent |
| BZT585B6V8TQ-7 | Diodes Incorporated | 2.450 | 31-BZT585B6V8TQ-7CT-ND | kr.1.78000 | Parametric Equivalent |
| SZMM5Z6V8ST5G | onsemi | 0 | 488-SZMM5Z6V8ST5GCT-ND | kr.3.23000 | Parametric Equivalent |



