
BZX585-C6V8,115 | |
|---|---|
DigiKey Part Number | 1727-1661-2-ND - Tape & Reel (TR) 1727-1661-1-ND - Cut Tape (CT) 1727-1661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C6V8,115 |
Description | DIODE ZENER 6.8V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.13300 | kr.11.33 |
| 50 | kr.0.80760 | kr.40.38 |
| 100 | kr.0.70140 | kr.70.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34688 | kr.1,040.64 |
| 6.000 | kr.0.31018 | kr.1,861.08 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |


