Similar

BZX585-C5V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-C5V1-QXTR-ND - Tape & Reel (TR) 1727-BZX585-C5V1-QXCT-ND - Cut Tape (CT) 1727-BZX585-C5V1-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C5V1-QX |
Description | DIODE ZENER 5.11V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.11 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 60 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C5V1-AU_R1_000A1 | Panjit International Inc. | 1.850 | 3757-BZX584C5V1-AU_R1_000A1CT-ND | kr.0.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37200 | kr.3.72 |
| 25 | kr.0.32320 | kr.8.08 |
| 100 | kr.0.27050 | kr.27.05 |
| 250 | kr.0.24536 | kr.61.34 |
| 500 | kr.0.23024 | kr.115.12 |
| 1.000 | kr.0.21775 | kr.217.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29864 | kr.895.92 |
| 6.000 | kr.0.26736 | kr.1,604.16 |
| 9.000 | kr.0.25139 | kr.2,262.51 |
| 15.000 | kr.0.23344 | kr.3,501.60 |
| 21.000 | kr.0.22280 | kr.4,678.80 |
| 30.000 | kr.0.21245 | kr.6,373.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


