
BZX585-C56,115 | |
---|---|
DigiKey Part Number | 1727-2984-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-C56,115 |
Description | DIODE ZENER 56V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.34688 | kr.1,040.64 |
6.000 | kr.0.31018 | kr.1,861.08 |
Unit Price without VAT: | kr.0.34688 |
---|---|
Unit Price with VAT: | kr.0.43360 |