
BZX585-C4V3,135 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C4V3,135TR-ND - Tape & Reel (TR) 1727-BZX585-C4V3,135CT-ND - Cut Tape (CT) 1727-BZX585-C4V3,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C4V3,135 |
Description | DIODE ZENER 4.3V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z4V3T1G | onsemi | 6.415 | SZMM5Z4V3T1GOSCT-ND | kr.3.61000 | Direct |
| BZT52C4V3K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C4V3KTR-ND | kr.0.28631 | Similar |
| EDZVFHT2R4.3B | Rohm Semiconductor | 7.598 | EDZVFHT2R4.3BCT-ND | kr.1.84000 | Similar |
| NZ9F4V3T5G | onsemi | 760.000 | NZ9F4V3T5GOSTR-ND | kr.0.50720 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.83700 | kr.8.37 |
| 100 | kr.0.51670 | kr.51.67 |
| 500 | kr.0.37774 | kr.188.87 |
| 1.000 | kr.0.33260 | kr.332.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

