Similar
Similar
Similar

BZX585-C3V9,135 | |
|---|---|
DigiKey Part Number | 1727-8500-2-ND - Tape & Reel (TR) 1727-8500-1-ND - Cut Tape (CT) 1727-8500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C3V9,135 |
Description | DIODE ZENER 3.9V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V9K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C3V9KTR-ND | kr.0.03518 | Similar |
| MM5Z3V9T1G | onsemi | 5.109 | 488-MM5Z3V9T1GCT-ND | kr.0.16000 | Similar |
| NZ9F3V9T5G | onsemi | 10.214 | NZ9F3V9T5GOSCT-ND | kr.0.19000 | Similar |




