BZX585-C39-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.000
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.50485
Datasheet
Zener Diode 39 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C39-QX

DigiKey Part Number
1727-BZX585-C39-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585-C39-QX
Description
DIODE ZENER 39V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 39 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
130 Ohms
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B39-QXNexperia USA Inc.3.0001727-BZX585-B39-QXTR-NDkr.1.59000Parametric Equivalent
BZT585B39TQ-7Diodes Incorporated0BZT585B39TQ-7DI-NDkr.0.50485Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes