BZX585-C2V4,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 677
Unit Price: kr.1.33000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.3.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 28.374
Unit Price: kr.1.39000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.558
Unit Price: kr.1.39000
Datasheet

Similar


Comchip Technology
In Stock: 57.344
Unit Price: kr.2.09000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.41572
Datasheet

Similar


Rohm Semiconductor
In Stock: 16.484
Unit Price: kr.1.90000
Datasheet

Similar


onsemi
In Stock: 5.281
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 11.091
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 59.541
Unit Price: kr.0.25360
Datasheet

Similar


onsemi
In Stock: 830
Unit Price: kr.1.59000
Datasheet
Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C2V4,115

DigiKey Part Number
1727-1656-2-ND - Tape & Reel (TR)
1727-1656-1-ND - Cut Tape (CT)
1727-1656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C2V4,115
Description
DIODE ZENER 2.4V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z2V4T1Gonsemi677MM5Z2V4T1GOSCT-NDkr.1.33000Direct
SZMM5Z2V4T1Gonsemi0SZMM5Z2V4T1GOSCT-NDkr.3.36000Direct
BZT52C2V4T-7Diodes Incorporated28.374BZT52C2V4T-7DICT-NDkr.1.39000Similar
BZX584B2V4 RSGTaiwan Semiconductor Corporation7.5581801-BZX584B2V4RSGCT-NDkr.1.39000Similar
CZRU52C2V4Comchip Technology57.344641-1021-1-NDkr.2.09000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types