Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BZX585-C2V4,115 | |
|---|---|
DigiKey Part Number | 1727-1656-2-ND - Tape & Reel (TR) 1727-1656-1-ND - Cut Tape (CT) 1727-1656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C2V4,115 |
Description | DIODE ZENER 2.4V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z2V4T1G | onsemi | 677 | MM5Z2V4T1GOSCT-ND | kr.1.33000 | Direct |
| SZMM5Z2V4T1G | onsemi | 0 | SZMM5Z2V4T1GOSCT-ND | kr.3.36000 | Direct |
| BZT52C2V4T-7 | Diodes Incorporated | 28.374 | BZT52C2V4T-7DICT-ND | kr.1.39000 | Similar |
| BZX584B2V4 RSG | Taiwan Semiconductor Corporation | 7.558 | 1801-BZX584B2V4RSGCT-ND | kr.1.39000 | Similar |
| CZRU52C2V4 | Comchip Technology | 57.344 | 641-1021-1-ND | kr.2.09000 | Similar |










