Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX585-C15,115 | |
|---|---|
DigiKey Part Number | 1727-6235-2-ND - Tape & Reel (TR) 1727-6235-1-ND - Cut Tape (CT) 1727-6235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C15,115 |
Description | DIODE ZENER 15V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.05000 | kr.10.50 |
| 50 | kr.0.75140 | kr.37.57 |
| 100 | kr.0.65220 | kr.65.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34688 | kr.1,040.64 |
| 6.000 | kr.0.31018 | kr.1,861.08 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

















